BZX84B15-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 856
Unit Price: 2,95000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,80296 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,85093 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 918
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,71335 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,99195 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 855
Unit Price: 2,53000 Kč
Datasheet

Similar


onsemi
In Stock: 37 845
Unit Price: 2,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 991
Unit Price: 3,58000 Kč
Datasheet

Similar


onsemi
In Stock: 4 616
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,37000 Kč
Datasheet

Similar


onsemi
In Stock: 830
Unit Price: 2,95000 Kč
Datasheet

Similar


onsemi
In Stock: 15
Unit Price: 2,11000 Kč
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B15-E3-08

DigiKey Part Number
112-BZX84B15-E3-08TR-ND - Tape & Reel (TR)
112-BZX84B15-E3-08CT-ND - Cut Tape (CT)
112-BZX84B15-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B15-E3-08
Description
DIODE ZENER 15V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,04200 Kč20,42 Kč
1000,94730 Kč94,73 Kč
5000,93672 Kč468,36 Kč
1 0000,92620 Kč926,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88978 Kč2 669,34 Kč
6 0000,79530 Kč4 771,80 Kč
9 0000,74709 Kč6 723,81 Kč
15 0000,69284 Kč10 392,60 Kč
21 0000,68076 Kč14 295,96 Kč
30 0000,48262 Kč14 478,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč