SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B15-E3-18

DigiKey Part Number
BZX84B15-E3-18GITR-ND - Tape & Reel (TR)
BZX84B15-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84B15-E3-18
Description
DIODE ZENER 15V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,04200 Kč20,42 Kč
1000,88410 Kč88,41 Kč
5000,84200 Kč421,00 Kč
1 0000,75780 Kč757,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,71570 Kč7 157,00 Kč
20 0000,54730 Kč10 946,00 Kč
30 0000,54224 Kč16 267,20 Kč
50 0000,49142 Kč24 571,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč