
MMBZ5245BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5245BW-FDITR-ND - Tape & Reel (TR) MMBZ5245BW-FDICT-ND - Cut Tape (CT) MMBZ5245BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5245BW-7-F |
Description | DIODE ZENER 15V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C15W-7-F | Diodes Incorporated | 11 900 | BZX84C15W-FDICT-ND | 7,09000 Kč | Similar |
| MMBZ5245BW-7-F | Diodes Incorporated | 3 | MMBZ5245BW-FDICT-ND | 5,84000 Kč | Parametric Equivalent |
| BZX84C15 TR PBFREE | Central Semiconductor Corp | 4 960 | 1514-BZX84C15TRPBFREECT-ND | 14,18000 Kč | Similar |
| CMPZ5245B TR PBFREE | Central Semiconductor Corp | 2 227 | 1514-CMPZ5245BTRPBFREECT-ND | 17,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,56600 Kč | 35,66 Kč |
| 100 | 2,22530 Kč | 222,53 Kč |
| 500 | 1,63424 Kč | 817,12 Kč |
| 1 000 | 1,44299 Kč | 1 442,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19912 Kč | 3 597,36 Kč |
| 6 000 | 1,07590 Kč | 6 455,40 Kč |
| 9 000 | 1,01307 Kč | 9 117,63 Kč |
| 15 000 | 0,94238 Kč | 14 135,70 Kč |
| 21 000 | 0,90048 Kč | 18 910,08 Kč |
| 30 000 | 0,85975 Kč | 25 792,50 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |











