
MAX6383XR30D2+T | |
|---|---|
DigiKey Part Number | 175-MAX6383XR30D2+TTR-ND - Tape & Reel (TR) 175-MAX6383XR30D2+TCT-ND - Cut Tape (CT) 175-MAX6383XR30D2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6383XR30D2+T |
Description | IC MPU/RESET CIRC 3.00V SC70-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6383XR30D2+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 64,75800 Kč | 647,58 Kč |
| 25 | 59,52520 Kč | 1 488,13 Kč |
| 100 | 53,77380 Kč | 5 377,38 Kč |
| 250 | 51,03016 Kč | 12 757,54 Kč |
| 500 | 50,76056 Kč | 25 380,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,57827 Kč | 116 445,68 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |







