
MAX4785EXK+T | |
|---|---|
DigiKey Part Number | MAX4785EXK+TTR-ND - Tape & Reel (TR) MAX4785EXK+TCT-ND - Cut Tape (CT) MAX4785EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4785EXK+T |
Description | IC CURRENT LIMITING SC70-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4785EXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 85,48300 Kč | 854,83 Kč |
| 25 | 78,84320 Kč | 1 971,08 Kč |
| 100 | 71,54020 Kč | 7 154,02 Kč |
| 250 | 68,42996 Kč | 17 107,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,40673 Kč | 156 016,83 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |









