
MAX6764UT+T | |
|---|---|
DigiKey Part Number | MAX6764UT+TTR-ND - Tape & Reel (TR) MAX6764UT+TCT-ND - Cut Tape (CT) MAX6764UT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6764UT+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6764UT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 80,25400 Kč | 802,54 Kč |
| 25 | 73,95480 Kč | 1 848,87 Kč |
| 100 | 67,03610 Kč | 6 703,61 Kč |
| 250 | 63,93304 Kč | 15 983,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,38511 Kč | 145 962,77 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |


