
TPSMA6L36A | |
|---|---|
DigiKey Part Number | F6163TR-ND - Tape & Reel (TR) F6163CT-ND - Cut Tape (CT) F6163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L36A |
Description | TVS DIODE 36VWM 58.1VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L36A Models |
Category | Current - Peak Pulse (10/1000µs) 10.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 10,67800 Kč | 106,78 Kč |
| 100 | 6,88860 Kč | 688,86 Kč |
| 500 | 5,25224 Kč | 2 626,12 Kč |
| 1 000 | 4,72419 Kč | 4 724,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,37755 Kč | 10 132,65 Kč |
| 6 000 | 3,09572 Kč | 18 574,32 Kč |
| 9 000 | 2,95214 Kč | 26 569,26 Kč |
| 15 000 | 2,87545 Kč | 43 131,75 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |






