
CMPZ5245B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5245BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5245BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5245BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5245B TR PBFREE |
Description | DIODE ZENER 15V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A15,215 | Nexperia USA Inc. | 10 257 | 1727-5364-1-ND | 13,35000 Kč | Similar |
| BZX84-B15,215 | Nexperia USA Inc. | 7 950 | 1727-5005-1-ND | 3,13000 Kč | Similar |
| BZX84B15-7-F | Diodes Incorporated | 11 977 | BZX84B15-FDICT-ND | 5,42000 Kč | Similar |
| BZX84B15-E3-08 | Vishay General Semiconductor - Diodes Division | 558 | 112-BZX84B15-E3-08CT-ND | 8,76000 Kč | Similar |
| BZX84B15-E3-18 | Vishay General Semiconductor - Diodes Division | 339 | BZX84B15-E3-18GICT-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 10,97000 Kč | 109,70 Kč |
| 100 | 7,07840 Kč | 707,84 Kč |
| 500 | 5,40158 Kč | 2 700,79 Kč |
| 1 000 | 4,86100 Kč | 4 861,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,17381 Kč | 12 521,43 Kč |
| 6 000 | 3,82754 Kč | 22 965,24 Kč |
| 9 000 | 3,65113 Kč | 32 860,17 Kč |
| 15 000 | 3,45289 Kč | 51 793,35 Kč |
| 21 000 | 3,33549 Kč | 70 045,29 Kč |
| 30 000 | 3,22142 Kč | 96 642,60 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |

