
SZBZX84C15ET3G | |
|---|---|
DigiKey Part Number | SZBZX84C15ET3GOSTR-ND - Tape & Reel (TR) SZBZX84C15ET3GOSCT-ND - Cut Tape (CT) SZBZX84C15ET3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C15ET3G |
Description | DIODE ZENER 15V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C15ET3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,06200 Kč | 20,62 Kč |
| 100 | 0,95820 Kč | 95,82 Kč |
| 500 | 0,87486 Kč | 437,43 Kč |
| 1 000 | 0,77071 Kč | 770,71 Kč |
| 2 000 | 0,76030 Kč | 1 520,60 Kč |
| 5 000 | 0,74988 Kč | 3 749,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56241 Kč | 5 624,10 Kč |
| 20 000 | 0,55656 Kč | 11 131,20 Kč |
| 30 000 | 0,55116 Kč | 16 534,80 Kč |
| 50 000 | 0,51177 Kč | 25 588,50 Kč |
| 70 000 | 0,46332 Kč | 32 432,40 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

