BZX84B15-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 158
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10 346
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,15455 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 396
Unit Price: 3,15000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,70664 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 805
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 63 557
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 313
Unit Price: 12,18000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 839
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 4 556
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 23
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 10 656
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 15 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B15-G3-08

DigiKey Part Number
BZX84B15-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B15-G3-08
Description
DIODE ZENER 15V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B15-G3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,09290 Kč16 393,50 Kč
30 0001,00094 Kč30 028,20 Kč
45 0000,95408 Kč42 933,60 Kč
75 0000,90141 Kč67 605,75 Kč
105 0000,87024 Kč91 375,20 Kč
150 0000,83992 Kč125 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,09290 Kč
Unit Price with VAT:1,32241 Kč