MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B6V8-HE3-08 | |
|---|---|
DigiKey Part Number | BZT52B6V8-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B6V8-HE3-08 |
Description | DIODE ZENER 6.8V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 3 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V8-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B6V8-HE3_A-08TR-ND | 1,37310 Kč | MFR Recommended |
| BZT52C6V8-13-F | Diodes Incorporated | 8 785 | 31-BZT52C6V8-13-FCT-ND | 4,38000 Kč | Similar |
| BZT52C6V8S-7-F | Diodes Incorporated | 18 194 | BZT52C6V8S-FDICT-ND | 5,21000 Kč | Similar |
| BZT52C6V8T-7 | Diodes Incorporated | 0 | BZT52C6V8T-7DICT-ND | 4,59000 Kč | Similar |
| CMHZ4099 TR PBFREE | Central Semiconductor Corp | 5 877 | 1514-CMHZ4099TRPBFREECT-ND | 11,26000 Kč | Similar |







