
BZT52C6V8T-7 | |
|---|---|
DigiKey Part Number | BZT52C6V8T-7DITR-ND - Tape & Reel (TR) BZT52C6V8T-7DICT-ND - Cut Tape (CT) BZT52C6V8T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8T-7 |
Description | DIODE ZENER 6.8V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C6V8T-7 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C6V8-7-F | Diodes Incorporated | 81 545 | BZT52C6V8-FDICT-ND | 4,41000 Kč | Similar |
| CMHZ4099 TR PBFREE | Central Semiconductor Corp | 5 877 | 1514-CMHZ4099TRPBFREECT-ND | 11,34000 Kč | Similar |
| CMHZ5235B TR PBFREE | Central Semiconductor Corp | 841 | 1514-CMHZ5235BTRPBFREECT-ND | 11,34000 Kč | Similar |
| CZRU52C6V8 | Comchip Technology | 97 855 | 641-1032-1-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,72390 Kč | 172,39 Kč |
| 500 | 1,25736 Kč | 628,68 Kč |
| 1 000 | 1,10596 Kč | 1 105,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91292 Kč | 2 738,76 Kč |
| 6 000 | 0,81528 Kč | 4 891,68 Kč |
| 9 000 | 0,76547 Kč | 6 889,23 Kč |
| 15 000 | 0,70944 Kč | 10 641,60 Kč |
| 21 000 | 0,67623 Kč | 14 200,83 Kč |
| 30 000 | 0,64392 Kč | 19 317,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



