Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9692-7

DigiKey Part Number
DDZ9692DITR-ND - Tape & Reel (TR)
DDZ9692DICT-ND - Cut Tape (CT)
DDZ9692DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9692-7
Description
DIODE ZENER 6.8V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 5.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ4099 TR PBFREECentral Semiconductor Corp5 8771514-CMHZ4099TRPBFREECT-ND11,26000 KčDirect
CMHZ5235B TR PBFREECentral Semiconductor Corp8171514-CMHZ5235BTRPBFREECT-ND11,26000 KčSimilar
In-Stock: 33 389
Factory Stock: 324 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,23300 Kč32,33 Kč
1002,00630 Kč200,63 Kč
5001,46906 Kč734,53 Kč
1 0001,29513 Kč1 295,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07336 Kč3 220,08 Kč
6 0000,96127 Kč5 767,62 Kč
9 0000,90409 Kč8 136,81 Kč
15 0000,83977 Kč12 596,55 Kč
21 0000,80166 Kč16 834,86 Kč
30 0000,76458 Kč22 937,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč