
DDZ6V8B-7 | |
|---|---|
DigiKey Part Number | 31-DDZ6V8B-7TR-ND - Tape & Reel (TR) 31-DDZ6V8B-7CT-ND - Cut Tape (CT) 31-DDZ6V8B-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ6V8B-7 |
Description | DIODE ZENER 6.8V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 470 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package SOD-123 |
Power - Max 470 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V8-E3-08 | Vishay General Semiconductor - Diodes Division | 15 116 | BZT52B6V8-E3-08GICT-ND | 9,59000 Kč | Similar |
| BZT52B6V8-G3-08 | Vishay General Semiconductor - Diodes Division | 13 980 | 112-BZT52B6V8-G3-08CT-ND | 7,93000 Kč | Similar |
| BZT52C6V8-E3-08 | Vishay General Semiconductor - Diodes Division | 712 | 112-BZT52C6V8-E3-08CT-ND | 9,38000 Kč | Similar |
| BZT52C6V8-G3-08 | Vishay General Semiconductor - Diodes Division | 14 900 | 112-BZT52C6V8-G3-08CT-ND | 7,30000 Kč | Similar |
| CMHZ4099 TR PBFREE | Central Semiconductor Corp | 5 877 | 1514-CMHZ4099TRPBFREECT-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,85610 Kč | 185,61 Kč |
| 500 | 1,35770 Kč | 678,85 Kč |
| 1 000 | 1,19565 Kč | 1 195,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98883 Kč | 2 966,49 Kč |
| 6 000 | 0,88441 Kč | 5 306,46 Kč |
| 9 000 | 0,83109 Kč | 7 479,81 Kč |
| 15 000 | 0,77114 Kč | 11 567,10 Kč |
| 21 000 | 0,73559 Kč | 15 447,39 Kč |
| 30 000 | 0,70104 Kč | 21 031,20 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

