


BZT52C6V8-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C6V8-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C6V8-E3-08CT-ND - Cut Tape (CT) 112-BZT52C6V8-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8-E3-08 |
Description | DIODE ZENER 6.8V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 3 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C6V8 | Diotec Semiconductor | 252 | 4878-BZT52C6V8CT-ND | 0,15000 Kč | Similar |
| BZV55C6V8 | Microchip Technology | 3 | BZV55C6V8-ND | 2,35000 Kč | Similar |
| CMHZ4099 TR PBFREE | Central Semiconductor Corp | 5 877 | 1514-CMHZ4099TRPBFREECT-ND | 0,46000 Kč | Similar |
| DDZ6V8C-7 | Diodes Incorporated | 2 514 | 31-DDZ6V8C-7CT-ND | 0,21000 Kč | Similar |
| DDZ6V8CS-7 | Diodes Incorporated | 18 314 | DDZ6V8CSDICT-ND | 0,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,79800 Kč | 57,98 Kč |
| 100 | 3,65390 Kč | 365,39 Kč |
| 500 | 2,72414 Kč | 1 362,07 Kč |
| 1 000 | 2,42403 Kč | 2 424,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04161 Kč | 6 124,83 Kč |
| 6 000 | 1,84877 Kč | 11 092,62 Kč |
| 9 000 | 1,75043 Kč | 15 753,87 Kč |
| 15 000 | 1,63991 Kč | 24 598,65 Kč |
| 21 000 | 1,57442 Kč | 33 062,82 Kč |
| 30 000 | 1,51078 Kč | 45 323,40 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

