Zener Diode 6.8 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C6V8-G3-08

DigiKey Part Number
112-BZT52C6V8-G3-08TR-ND - Tape & Reel (TR)
112-BZT52C6V8-G3-08CT-ND - Cut Tape (CT)
112-BZT52C6V8-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C6V8-G3-08
Description
DIODE ZENER 6.8V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV55C6V8Microchip Technology3BZV55C6V8-ND57,14000 KčSimilar
CMHZ5235B TR PBFREECentral Semiconductor Corp8171514-CMHZ5235BTRPBFREECT-ND11,26000 KčSimilar
In-Stock: 14 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
104,50500 Kč45,05 Kč
1002,81970 Kč281,97 Kč
5002,08556 Kč1 042,78 Kč
1 0001,84780 Kč1 847,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,54525 Kč4 635,75 Kč
6 0001,39249 Kč8 354,94 Kč
9 0001,31459 Kč11 831,31 Kč
15 0001,22701 Kč18 405,15 Kč
21 0001,17511 Kč24 677,31 Kč
30 0001,12466 Kč33 739,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč