


DDZ9692S-7 | |
|---|---|
DigiKey Part Number | DDZ9692SDITR-ND - Tape & Reel (TR) DDZ9692SDICT-ND - Cut Tape (CT) DDZ9692SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9692S-7 |
Description | DIODE ZENER 6.8V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDZ5235B TR PBFREE | Central Semiconductor Corp | 795 | 1514-CMDZ5235BTRPBFREECT-ND | 17,73000 Kč | Similar |
| CMHZ4099 TR PBFREE | Central Semiconductor Corp | 5 877 | 1514-CMHZ4099TRPBFREECT-ND | 11,26000 Kč | Similar |
| CMHZ5235B TR PBFREE | Central Semiconductor Corp | 817 | 1514-CMHZ5235BTRPBFREECT-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,10900 Kč | 41,09 Kč |
| 100 | 2,56730 Kč | 256,73 Kč |
| 500 | 1,89326 Kč | 946,63 Kč |
| 1 000 | 1,67511 Kč | 1 675,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39718 Kč | 4 191,54 Kč |
| 6 000 | 1,25689 Kč | 7 541,34 Kč |
| 9 000 | 1,18533 Kč | 10 667,97 Kč |
| 15 000 | 1,10488 Kč | 16 573,20 Kč |
| 21 000 | 1,05721 Kč | 22 201,41 Kč |
| 30 000 | 1,01085 Kč | 30 325,50 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

