
CMDZ5235B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5235BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5235BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5235BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5235B TR PBFREE |
Description | DIODE ZENER 6.8V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B6V8-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B6V8-E3-08GICT-ND | 8,76000 Kč | Similar |
| BZX384B6V8-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B6V8-E3-18GICT-ND | 4,80000 Kč | Similar |
| BZX384B6V8-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B6V8-G3-08GICT-ND | 7,93000 Kč | Similar |
| BZX384B6V8-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B6V8-G3-18-ND | 1,32151 Kč | Similar |
| BZX384B6V8-HE3-18 | Vishay General Semiconductor - Diodes Division | 75 | 112-BZX384B6V8-HE3-18CT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 11,01200 Kč | 110,12 Kč |
| 100 | 7,11590 Kč | 711,59 Kč |
| 500 | 5,43160 Kč | 2 715,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,56483 Kč | 21 388,98 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |

