Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ5235ET1G

DigiKey Part Number
488-SZMMSZ5235ET1GTR-ND - Tape & Reel (TR)
488-SZMMSZ5235ET1GCT-ND - Cut Tape (CT)
488-SZMMSZ5235ET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ5235ET1G
Description
DIODE ZENER 6.8V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ5235ET1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
5 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ4099 TR PBFREECentral Semiconductor Corp5 8771514-CMHZ4099TRPBFREECT-ND11,26000 KčSimilar
CMHZ5235B TR PBFREECentral Semiconductor Corp8171514-CMHZ5235BTRPBFREECT-ND11,26000 KčParametric Equivalent
MMSZ5235BShenzhen Slkormicro Semicon Co., Ltd.3 0005399-MMSZ5235BCT-ND2,71000 KčParametric Equivalent
In-Stock: 5 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
107,55000 Kč75,50 Kč
1004,80930 Kč480,93 Kč
5003,61926 Kč1 809,63 Kč
1 0003,23511 Kč3 235,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,54291 Kč7 628,73 Kč
6 0002,31482 Kč13 888,92 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč