Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

BAV21WS-G3-18 | |
|---|---|
DigiKey Part Number | BAV21WS-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV21WS-G3-18 |
Description | DIODE STANDARD 200V 250MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,78664 Kč | 7 866,40 Kč |
| 20 000 | 0,67360 Kč | 13 472,00 Kč |
| 30 000 | 0,66032 Kč | 19 809,60 Kč |
| 50 000 | 0,65310 Kč | 32 655,00 Kč |
| Unit Price without VAT: | 0,78664 Kč |
|---|---|
| Unit Price with VAT: | 0,95183 Kč |





