
BAV21WS-G3-08 | |
---|---|
DigiKey Part Number | 112-BAV21WS-G3-08TR-ND - Tape & Reel (TR) 112-BAV21WS-G3-08CT-ND - Cut Tape (CT) 112-BAV21WS-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WS-G3-08 |
Description | DIODE STANDARD 200V 250MA SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 Kč | 3,54 Kč |
10 | 2,37500 Kč | 23,75 Kč |
100 | 1,96220 Kč | 196,22 Kč |
500 | 1,44060 Kč | 720,30 Kč |
1 000 | 1,27105 Kč | 1 271,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,05483 Kč | 3 164,49 Kč |
6 000 | 0,94561 Kč | 5 673,66 Kč |
9 000 | 0,88993 Kč | 8 009,37 Kč |
15 000 | 0,74716 Kč | 11 207,40 Kč |
21 000 | 0,74440 Kč | 15 632,40 Kč |
30 000 | 0,74169 Kč | 22 250,70 Kč |
75 000 | 0,68113 Kč | 51 084,75 Kč |
150 000 | 0,59105 Kč | 88 657,50 Kč |
Unit Price without VAT: | 3,54000 Kč |
---|---|
Unit Price with VAT: | 4,28340 Kč |