


BAT46W-E3-08 | |
|---|---|
DigiKey Part Number | BAT46W-E3-08TR-ND - Tape & Reel (TR) BAT46W-E3-08CT-ND - Cut Tape (CT) BAT46W-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46W-E3-08 |
Description | DIODE SCHOTTKY 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT46W-E3-08 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 250 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT46ZFILM | STMicroelectronics | 27 | 497-5559-1-ND | 7,14000 Kč | Direct |
| BAS100AS_R1_00001 | Panjit International Inc. | 11 318 | 3757-BAS100AS_R1_00001CT-ND | 4,20000 Kč | Similar |
| BAT41ZFILM | STMicroelectronics | 57 237 | 497-5558-1-ND | 6,93000 Kč | Similar |
| BAT46W | Diotec Semiconductor | 51 566 | 4878-BAT46WCT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 4,00850 Kč | 400,85 Kč |
| 500 | 2,99726 Kč | 1 498,63 Kč |
| 1 000 | 2,67074 Kč | 2 670,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25491 Kč | 6 764,73 Kč |
| 6 000 | 2,04528 Kč | 12 271,68 Kč |
| 9 000 | 1,93837 Kč | 17 445,33 Kč |
| 15 000 | 1,81822 Kč | 27 273,30 Kč |
| 21 000 | 1,74703 Kč | 36 687,63 Kč |
| 30 000 | 1,67785 Kč | 50 335,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |









