


ADFS5758BCPZ | |
|---|---|
DigiKey Part Number | 505-ADFS5758BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADFS5758BCPZ |
Description | IC DAC 16BIT 32-LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADFS5758BCPZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 7V ~ 33V |
Packaging Tray | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 15µs (Typ), 20µs | Package / Case 32-VFQFN Exposed Pad, CSP |
Output Type Voltage or Current - Buffered | Supplier Device Package 32-LFCSP (5x5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,77000 Kč | 693,77 Kč |
| 10 | 561,90600 Kč | 5 619,06 Kč |
| 36 | 518,07889 Kč | 18 650,84 Kč |
| 108 | 491,19380 Kč | 53 048,93 Kč |
| 252 | 475,44389 Kč | 119 811,86 Kč |
| Unit Price without VAT: | 693,77000 Kč |
|---|---|
| Unit Price with VAT: | 839,46170 Kč |















