
IFSC1515AHER470M01 | |
|---|---|
DigiKey Part Number | 541-1408-2-ND - Tape & Reel (TR) 541-1408-1-ND - Cut Tape (CT) 541-1408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1515AHER470M01 |
Description | FIXED IND 47UH 800MA 594 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 800 mA 594mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1515AHER470M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 594mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 100 | 5,94450 Kč | 594,45 Kč |
| 1 000 | 4,88875 Kč | 4 888,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,59541 Kč | 9 190,82 Kč |
| 4 000 | 4,33336 Kč | 17 333,44 Kč |
| 6 000 | 4,18721 Kč | 25 123,26 Kč |
| 10 000 | 4,01024 Kč | 40 102,40 Kč |
| 14 000 | 3,89789 Kč | 54 570,46 Kč |
| 20 000 | 3,78232 Kč | 75 646,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


