
VJ0402A220JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1593-2-ND - Tape & Reel (TR) 720-1593-1-ND - Cut Tape (CT) 720-1593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A220JXACW1BC |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A220JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 50 | 0,85680 Kč | 42,84 Kč |
| 100 | 0,74120 Kč | 74,12 Kč |
| 500 | 0,54426 Kč | 272,13 Kč |
| 1 000 | 0,48379 Kč | 483,79 Kč |
| 2 500 | 0,42030 Kč | 1 050,75 Kč |
| 5 000 | 0,38212 Kč | 1 910,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35073 Kč | 3 507,30 Kč |
| 20 000 | 0,32491 Kč | 6 498,20 Kč |
| 30 000 | 0,31199 Kč | 9 359,70 Kč |
| 50 000 | 0,29768 Kč | 14 884,00 Kč |
| 70 000 | 0,28931 Kč | 20 251,70 Kč |
| 100 000 | 0,28127 Kč | 28 127,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


