
CMF5510R000FHEB | |
|---|---|
DigiKey Part Number | CMF10.0HFTR-ND - Tape & Reel (TR) CMF10.0HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510R000FHEB |
Description | RES 10.0 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510R000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 5,98880 Kč | 149,72 Kč |
| 50 | 5,31660 Kč | 265,83 Kč |
| 100 | 4,74760 Kč | 474,76 Kč |
| 250 | 4,12232 Kč | 1 030,58 Kč |
| 500 | 3,73134 Kč | 1 865,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,39874 Kč | 3 398,74 Kč |
| 2 000 | 3,11611 Kč | 6 232,22 Kč |
| 3 000 | 2,97087 Kč | 8 912,61 Kč |
| 5 000 | 2,80659 Kč | 14 032,95 Kč |
| 7 000 | 2,70865 Kč | 18 960,55 Kč |
| 10 000 | 2,61299 Kč | 26 129,90 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


