
EVAL-ADFS5758SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADFS5758SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADFS5758SDZ |
Description | EVAL BOARD FOR ADFS5758 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADFS5758 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Analog Devices Inc. | Settling Time 15µs |
Packaging Bulk | DAC Type Current/Voltage |
Part Status Active | Utilized IC / Part ADFS5758 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 400,55000 Kč | 4 400,55 Kč |
| Unit Price without VAT: | 4 400,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 324,66550 Kč |


