


BAT46W-E3-18 | |
|---|---|
DigiKey Part Number | BAT46W-E3-18GITR-ND - Tape & Reel (TR) BAT46W-E3-18GICT-ND - Cut Tape (CT) BAT46W-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46W-E3-18 |
Description | DIODE SCHOTTKY 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 250 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT46W | Diotec Semiconductor | 41 518 | 4878-BAT46WCT-ND | 0,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,29800 Kč | 62,98 Kč |
| 100 | 3,98130 Kč | 398,13 Kč |
| 500 | 2,97692 Kč | 1 488,46 Kč |
| 1 000 | 2,65261 Kč | 2 652,61 Kč |
| 2 000 | 2,37909 Kč | 4 758,18 Kč |
| 5 000 | 2,08271 Kč | 10 413,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,89933 Kč | 18 993,30 Kč |
| 20 000 | 1,74506 Kč | 34 901,20 Kč |
| 30 000 | 1,66647 Kč | 49 994,10 Kč |
| 50 000 | 1,57815 Kč | 78 907,50 Kč |
| 70 000 | 1,52586 Kč | 106 810,20 Kč |
| 100 000 | 1,47504 Kč | 147 504,00 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |








