


BAT46W | |
|---|---|
DigiKey Part Number | 4878-BAT46WTR-ND - Tape & Reel (TR) 4878-BAT46WCT-ND - Cut Tape (CT) 4878-BAT46WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46W |
Description | DIODE SCHOTTKY 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT46W Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSBAT46W | Good-Ark Semiconductor | 3 242 | 4786-GSBAT46WCT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 100 | 1,39110 Kč | 139,11 Kč |
| 500 | 1,00982 Kč | 504,91 Kč |
| 1 000 | 0,88573 Kč | 885,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72744 Kč | 2 182,32 Kč |
| 6 000 | 0,64739 Kč | 3 884,34 Kč |
| 9 000 | 0,60650 Kč | 5 458,50 Kč |
| 15 000 | 0,56050 Kč | 8 407,50 Kč |
| 21 000 | 0,53323 Kč | 11 197,83 Kč |
| 30 000 | 0,50669 Kč | 15 200,70 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |










