
MAX4907ELA+T | |
|---|---|
DigiKey Part Number | 175-MAX4907ELA+TTR-ND - Tape & Reel (TR) 175-MAX4907ELA+TCT-ND - Cut Tape (CT) 175-MAX4907ELA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4907ELA+T |
Description | IC USB SWITCH DUAL 1X2 8UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 8-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4907ELA+T Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 8-WFDFN |
Switch Circuit SPST | Supplier Device Package 8-µDFN (2x2) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,01000 Kč | 88,01 Kč |
| 10 | 66,59200 Kč | 665,92 Kč |
| 25 | 61,23160 Kč | 1 530,79 Kč |
| 100 | 55,34420 Kč | 5 534,42 Kč |
| 250 | 52,53584 Kč | 13 133,96 Kč |
| 500 | 52,33062 Kč | 26 165,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,98133 Kč | 119 953,32 Kč |
| Unit Price without VAT: | 88,01000 Kč |
|---|---|
| Unit Price with VAT: | 106,49210 Kč |









