Parametric Equivalent

1N5243C-TR | |
|---|---|
DigiKey Part Number | 1N5243C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5243C-TR |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5243C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5243C-TAP-ND | 1,74104 Kč | Parametric Equivalent |
| 1N3521A | Microchip Technology | 0 | 1N3521A-ND | 53,67953 Kč | Similar |
| 1N4107 | Microchip Technology | 0 | 1N4107-ND | 53,35564 Kč | Similar |
| 1N4107-1 | Microchip Technology | 0 | 1N4107-1-ND | 52,70935 Kč | Similar |
| 1N4700 | Microchip Technology | 0 | 1N4700-ND | 92,80736 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,74104 Kč | 52 231,20 Kč |
| 60 000 | 1,62166 Kč | 97 299,60 Kč |
| 90 000 | 1,59585 Kč | 143 626,50 Kč |
| Unit Price without VAT: | 1,74104 Kč |
|---|---|
| Unit Price with VAT: | 2,10666 Kč |






