Similar

1N5739D | |
|---|---|
DigiKey Part Number | 1N5739D-ND |
Manufacturer | |
Manufacturer Product Number | 1N5739D |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6003D | Microchip Technology | 0 | 1N6003D-ND | 94,49099 Kč | Direct |
| 1N5739C | Microchip Technology | 0 | 1N5739C-ND | 80,19594 Kč | Parametric Equivalent |
| 1N5243B | onsemi | 7 810 | 1N5243B-ND | 3,36000 Kč | Similar |
| 1N5243BTR | onsemi | 10 201 | 1N5243BTRFSCT-ND | 3,57000 Kč | Similar |
| BZX79-B13,133 | Nexperia USA Inc. | 66 | 1727-6122-1-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 100,89124 Kč | 20 380,03 Kč |
| Unit Price without VAT: | 100,89124 Kč |
|---|---|
| Unit Price with VAT: | 122,07840 Kč |




