1N6003D is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 80,19594 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 100,89124 Kč
Datasheet

Similar


onsemi
In Stock: 7 810
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 10 201
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 890
Unit Price: 11,34000 Kč
Datasheet
Zener Diode 13 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6003D

DigiKey Part Number
1N6003D-ND
Manufacturer
Manufacturer Product Number
1N6003D
Description
DIODE ZENER 13V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 9.9 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5739CMicrochip Technology01N5739C-ND80,19594 KčDirect
1N5739DMicrochip Technology01N5739D-ND100,89124 KčDirect
1N5243Bonsemi7 8101N5243B-ND3,36000 KčSimilar
1N5243BTRonsemi10 2011N5243BTRFSCT-ND3,57000 KčSimilar
BZX55B13-TAPVishay General Semiconductor - Diodes Division890BZX55B13-TAPGICT-ND11,34000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18294,49099 Kč17 197,36 Kč
Unit Price without VAT:94,49099 Kč
Unit Price with VAT:114,33410 Kč