1N5243C-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74104 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 53,67953 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 53,35564 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 52,70935 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 381,57570 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 477,29290 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 92,80736 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 84,39893 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 77,60860 Kč
Datasheet

Similar


onsemi
In Stock: 7 810
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 10 201
Unit Price: 3,57000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 47,87544 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 47,87558 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 47,87544 Kč
Datasheet
Zener Diode 13 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5243C-TAP

DigiKey Part Number
1N5243C-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5243C-TAP
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5243C-TRVishay General Semiconductor - Diodes Division01N5243C-TR-ND1,74104 KčParametric Equivalent
1N3521AMicrochip Technology01N3521A-ND53,67953 KčSimilar
1N4107Microchip Technology01N4107-ND53,35564 KčSimilar
1N4107-1Microchip Technology01N4107-1-ND52,70935 KčSimilar
1N4468CMicrochip Technology0150-1N4468C-ND381,57570 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
30 0001,74104 Kč52 231,20 Kč
60 0001,62166 Kč97 299,60 Kč
90 0001,59585 Kč143 626,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,74104 Kč
Unit Price with VAT:2,10666 Kč