1N4468C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 477,29290 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4 464,75860 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7 721,40980 Kč
Datasheet

Similar


onsemi
In Stock: 4 264
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 14 908
Unit Price: 5,88000 Kč
Datasheet
Zener Diode 13 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4468C

DigiKey Part Number
150-1N4468C-ND
Manufacturer
Manufacturer Product Number
1N4468C
Description
DIODE ZENER 13V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 10.4 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4468DMicrochip Technology0150-1N4468D-ND477,29290 KčParametric Equivalent
JANS1N4468CMicrochip Technology0JANS1N4468C-ND4 464,75860 KčParametric Equivalent
JANS1N4468DMicrochip Technology0JANS1N4468D-ND7 721,40980 KčParametric Equivalent
1N4743A-T50Aonsemi4 2641N4743A-T50ACT-ND5,88000 KčSimilar
1N4743ATRonsemi14 9081N4743AFSCT-ND5,88000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100381,57570 Kč38 157,57 Kč
Unit Price without VAT:381,57570 Kč
Unit Price with VAT:461,70660 Kč