1N4700 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 7 810
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 10 201
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 8 809
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4700

DigiKey Part Number
1N4700-ND
Manufacturer
Manufacturer Product Number
1N4700
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 9.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TA)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5243Bonsemi7 8101N5243B-ND3,36000 KčSimilar
1N5243BTRonsemi10 2011N5243BTRFSCT-ND3,57000 KčSimilar
BZX79C13-T50Aonsemi8 809BZX79C13-T50ACT-ND4,62000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22092,80736 Kč20 417,62 Kč
Unit Price without VAT:92,80736 Kč
Unit Price with VAT:112,29691 Kč