1N3521A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 39,12761 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 40,09796 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 44,62514 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74104 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 66
Unit Price: 3,99000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,68152 Kč
Datasheet
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3521A

DigiKey Part Number
1N3521A-ND
Manufacturer
Manufacturer Product Number
1N3521A
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
12 Ohms
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5533BMicrochip Technology01N5533B-ND39,12761 KčDirect
1N5739BMicrochip Technology01N5739B-ND40,09796 KčDirect
1N6003BMicrochip Technology01N6003BMS-ND44,62514 KčDirect
1N5243C-TAPVishay General Semiconductor - Diodes Division01N5243C-TAP-ND1,74104 KčSimilar
BZX79-B13,133Nexperia USA Inc.661727-6122-1-ND3,99000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
37953,67953 Kč20 344,54 Kč
Unit Price without VAT:53,67953 Kč
Unit Price with VAT:64,95223 Kč