Similar
Similar

TZX14A-TAP | |
|---|---|
DigiKey Part Number | TZX14A-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX14A-TAP |
Description | DIODE ZENER 14V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 11 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5244B | onsemi | 5 417 | 1N5244B-ND | 3,36000 Kč | Similar |
| 1N5244B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5244BBKPBFREE-ND | 0,74147 Kč | Similar |
| 1N5244B TR PBFREE | Central Semiconductor Corp | 7 260 | 1514-1N5244BTRPBFREECT-ND | 9,87000 Kč | Similar |
| 1N5534B | Microchip Technology | 0 | 1N5534B-ND | 32,96687 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,68152 Kč | 50 445,60 Kč |
| Unit Price without VAT: | 1,68152 Kč |
|---|---|
| Unit Price with VAT: | 2,03464 Kč |




