1N5246B TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5244B TR PBFREE

DigiKey Part Number
1514-1N5244BTRPBFREETR-ND - Tape & Reel (TR)
1514-1N5244BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5244B TR PBFREE
Description
DIODE ZENER 14V 500MW DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,57800 Kč55,78 Kč
1002,10500 Kč210,50 Kč
5001,99976 Kč999,88 Kč
1 0001,78925 Kč1 789,25 Kč
2 0001,77873 Kč3 557,46 Kč
5 0001,76820 Kč8 841,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,30247 Kč13 024,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč