1N5739B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 53,67953 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 39,12761 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 44,62514 Kč
Datasheet

Direct


Microchip Technology
In Stock: 351
Unit Price: 43,89000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 80,19594 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 100,89124 Kč
Datasheet

Similar


onsemi
In Stock: 7 810
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 10 201
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 66
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 8 809
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5739B

DigiKey Part Number
1N5739B-ND
Manufacturer
Manufacturer Product Number
1N5739B
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3521AMicrochip Technology01N3521A-ND53,67953 KčDirect
1N5533BMicrochip Technology01N5533B-ND39,12761 KčDirect
1N6003BMicrochip Technology01N6003BMS-ND44,62514 KčDirect
JANTX1N964B-1Microchip Technology3511086-15469-ND43,89000 KčDirect
1N5739CMicrochip Technology01N5739C-ND80,19594 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51140,09796 Kč20 490,06 Kč
Unit Price without VAT:40,09796 Kč
Unit Price with VAT:48,51853 Kč