Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5533B | |
|---|---|
DigiKey Part Number | 1N5533B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5533B |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 11.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3521A | Microchip Technology | 0 | 1N3521A-ND | 53,67953 Kč | Direct |
| 1N5739B | Microchip Technology | 0 | 1N5739B-ND | 40,09796 Kč | Direct |
| 1N6003B | Microchip Technology | 0 | 1N6003BMS-ND | 44,62514 Kč | Direct |
| JANTX1N6327 | Microchip Technology | 0 | 1086-15435-ND | 265,83470 Kč | Direct |
| 1N5533B/TR | Microchip Technology | 0 | 150-1N5533B/TR-ND | 43,00805 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 527 | 39,12761 Kč | 20 620,25 Kč |
| Unit Price without VAT: | 39,12761 Kč |
|---|---|
| Unit Price with VAT: | 47,34441 Kč |




