JAN1N5533B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 39,12761 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 43,00805 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 118,99951 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 304,61380 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 308,17080 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 380,92890 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 384,48600 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 151,01313 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 421,02670 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 424,26040 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 472,44240 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 475,99950 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 196,60883 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 200,16562 Kč
Datasheet
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5533B-1/TR

DigiKey Part Number
150-JAN1N5533B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N5533B-1/TR
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 11.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/437
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
90 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5533BMicrochip Technology01N5533B-ND39,12761 KčParametric Equivalent
1N5533B/TRMicrochip Technology0150-1N5533B/TR-ND43,00805 KčParametric Equivalent
JAN1N5533B-1Microchip Technology01086-19165-ND118,99951 KčParametric Equivalent
JAN1N5533C-1Microchip Technology01086-19170-ND304,61380 KčParametric Equivalent
JAN1N5533C-1/TRMicrochip Technology0150-JAN1N5533C-1/TR-ND308,17080 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
138122,55681 Kč16 912,84 Kč
Manufacturers Standard Package
Unit Price without VAT:122,55681 Kč
Unit Price with VAT:148,29374 Kč