Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5533D-1 | |
|---|---|
DigiKey Part Number | 1086-19177-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5533D-1 |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 11.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5533D-1 | Microchip Technology | 0 | 1086-19176-ND | 380,92890 Kč | Parametric Equivalent |
| JAN1N5533D-1/TR | Microchip Technology | 0 | 150-JAN1N5533D-1/TR-ND | 384,48600 Kč | Parametric Equivalent |
| JANTX1N5533D-1/TR | Microchip Technology | 0 | 150-JANTX1N5533D-1/TR-ND | 475,99950 Kč | Parametric Equivalent |
| JANTXV1N5533D-1 | Microchip Technology | 0 | 1086-19178-ND | 629,92320 Kč | Parametric Equivalent |
| JANTXV1N5533D-1/TR | Microchip Technology | 0 | 150-JANTXV1N5533D-1/TR-ND | 633,15690 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 472,44240 Kč | 47 244,24 Kč |
| Unit Price without VAT: | 472,44240 Kč |
|---|---|
| Unit Price with VAT: | 571,65530 Kč |


