JAN1N5533C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 308,17080 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 380,92890 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 384,48600 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 421,02670 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 424,26040 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 472,44240 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 475,99950 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 503,80920 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 507,04290 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 629,92320 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 633,15690 Kč
Datasheet
Zener Diode 13 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5533C-1

DigiKey Part Number
1086-19170-ND
Manufacturer
Manufacturer Product Number
JAN1N5533C-1
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/437
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 nA @ 11.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5533C-1/TRMicrochip Technology0150-JAN1N5533C-1/TR-ND308,17080 KčParametric Equivalent
JAN1N5533D-1Microchip Technology01086-19176-ND380,92890 KčParametric Equivalent
JAN1N5533D-1/TRMicrochip Technology0150-JAN1N5533D-1/TR-ND384,48600 KčParametric Equivalent
JANTX1N5533C-1Microchip Technology01086-19171-ND421,02670 KčParametric Equivalent
JANTX1N5533C-1/TRMicrochip Technology0150-JANTX1N5533C-1/TR-ND424,26040 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100304,61380 Kč30 461,38 Kč
Unit Price without VAT:304,61380 Kč
Unit Price with VAT:368,58270 Kč