Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5533B-1 | |
|---|---|
DigiKey Part Number | 1086-19165-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5533B-1 |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 11.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5533B | Microchip Technology | 0 | 1N5533B-ND | 39,12761 Kč | Parametric Equivalent |
| 1N5533B/TR | Microchip Technology | 0 | 150-1N5533B/TR-ND | 43,00805 Kč | Parametric Equivalent |
| JAN1N5533B-1/TR | Microchip Technology | 0 | 150-JAN1N5533B-1/TR-ND | 122,55681 Kč | Parametric Equivalent |
| JAN1N5533C-1 | Microchip Technology | 0 | 1086-19170-ND | 304,61380 Kč | Parametric Equivalent |
| JAN1N5533C-1/TR | Microchip Technology | 0 | 150-JAN1N5533C-1/TR-ND | 308,17080 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 118,99951 Kč | 16 897,93 Kč |
| Unit Price without VAT: | 118,99951 Kč |
|---|---|
| Unit Price with VAT: | 143,98941 Kč |




