1N5243B-TAP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 23 767
Unit Price: 10,29000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 53,67953 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 40,53000 Kč
Datasheet

Direct


onsemi
In Stock: 7 810
Unit Price: 3,36000 Kč
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 9 468
Unit Price: 9,87000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 92,80736 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 77,60860 Kč
Datasheet

Similar


onsemi
In Stock: 10 201
Unit Price: 3,57000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 39,12761 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 306,23060 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09796 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 80,19594 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 100,89124 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 44,62514 Kč
Datasheet
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5243B-TAP

DigiKey Part Number
112-1N5243B-TAPCT-ND - Cut Tape (CT)
112-1N5243B-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5243B-TAP
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5243B-TRVishay General Semiconductor - Diodes Division23 7671N5243BGICT-ND10,29000 KčDirect
1N3521AMicrochip Technology01N3521A-ND53,67953 KčDirect
1N5243BMicrochip Technology01N5243BMS-ND40,53000 KčDirect
1N5243Bonsemi7 8101N5243B-ND3,36000 KčDirect
1N5243B TR PBFREECentral Semiconductor Corp9 4681514-1N5243BTRPBFREECT-ND9,87000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,29900 Kč62,99 Kč
1003,98540 Kč398,54 Kč
5002,98004 Kč1 490,02 Kč
1 0002,65499 Kč2 654,99 Kč
2 0002,38107 Kč4 762,14 Kč
5 0002,08409 Kč10 420,45 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0001,90040 Kč19 004,00 Kč
20 0001,74585 Kč34 917,00 Kč
30 0001,66711 Kč50 013,30 Kč
50 0001,57864 Kč78 932,00 Kč
70 0001,52625 Kč106 837,50 Kč
100 0001,47534 Kč147 534,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč