
1N5533A | |
|---|---|
DigiKey Part Number | 150-1N5533A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5533A |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 527 | 39,12761 Kč | 20 620,25 Kč |
| Unit Price without VAT: | 39,12761 Kč |
|---|---|
| Unit Price with VAT: | 47,34441 Kč |

