1N5533D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 310,43440 Kč
Datasheet
Zener Diode 13 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5533D

DigiKey Part Number
150-1N5533D-ND
Manufacturer
Manufacturer Product Number
1N5533D
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 nA @ 11.7 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5533D/TRMicrochip Technology0150-1N5533D/TR-ND310,43440 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100306,23060 Kč30 623,06 Kč
Unit Price without VAT:306,23060 Kč
Unit Price with VAT:370,53903 Kč