New at DigiKey
NH025R2000FE02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH05065R00FC02

DigiKey Part Number
541-RH05065R00FC02-ND
Manufacturer
Manufacturer Product Number
RH05065R00FC02
Description
RH-50 65 1% C02
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
65 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
65 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,92000 Kč268,92 Kč
10187,32400 Kč1 873,24 Kč
25165,25680 Kč4 131,42 Kč
50151,45500 Kč7 572,75 Kč
100139,72560 Kč13 972,56 Kč
250126,88552 Kč31 721,38 Kč
500118,85556 Kč59 427,78 Kč
1 000112,03707 Kč112 037,07 Kč
Unit Price without VAT:268,92000 Kč
Unit Price with VAT:325,39320 Kč