
HS100E6 8R F M193 | |
|---|---|
DigiKey Part Number | 273-HS100E68RFM193-ND |
Manufacturer | |
Manufacturer Product Number | HS100E6 8R F M193 |
Description | RES CHAS MNT 8 OHMS 1% 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 8 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,48000 Kč | 398,48 Kč |
| 16 | 264,00625 Kč | 4 224,10 Kč |
| 32 | 240,06875 Kč | 7 682,20 Kč |
| 64 | 216,91375 Kč | 13 882,48 Kč |
| 112 | 210,17482 Kč | 23 539,58 Kč |
| 256 | 193,79156 Kč | 49 610,64 Kč |
| 512 | 189,15563 Kč | 96 847,68 Kč |
| Unit Price without VAT: | 398,48000 Kč |
|---|---|
| Unit Price with VAT: | 482,16080 Kč |


